Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY58017UMG

Multiplexer, 58017 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output
$ 9.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58017UMG.

SHENGYU ELECTRONICS

Datasheet11 pages19 years ago

DigiKey

iiiC

Inventory History

3 month trend:
-59.05%

CAD Models

Download Microchip SY58017UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.038
$ 9.26
Stock
176,402
106,759
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
Multiplexer
-
Number of Inputs
-
-
Number of Outputs
1
1
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
2
-

Supply Chain

Projected EOL Date2034-11-02
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74CB3Q3251RGYR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin VQFN EP T/R
Multiplexer, 7V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, QCC16
Multiplexer, 7V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, QCC16
Texas InstrumentsSN74CBTLV3251D
3.3-V, 8:1, 1-channel analog multiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74CBTLV3251PWR
3.3-V, 8:1, 1-channel analog multiplexer 16-TSSOP -40 to 85
Multiplexer, 7V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, QCC16

Descriptions

Descriptions of Microchip SY58017UMG provided by its distributors.

Multiplexer, 58017 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output
2-to-1 Differential Multiplexer, 1 Channel, 2:1, 2.375 V to 3.6 V, 16 Pins, MLF-EP
MUX, SINGLE, 2-CH, MLF-16; Logic Family / Base Number: -; Logic Type: Multiplexer, Differential; No. of Channels: 2Channels; Line Configuration: 2: 1; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Logic Case Style: MLF; No.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.