Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY58017UMG-TR

2-to-1 Differential Multiplexer, 1 Channel, 2: 1, 2.375 V to 3.6 V, 16 Pins, MLF-EP
$ 9.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58017UMG-TR.

SHENGYU ELECTRONICS

Datasheet11 pages19 years ago

iiiC

Inventory History

3 month trend:
-4.57%

CAD Models

Download Microchip SY58017UMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.26
$ 9.038
Stock
106,759
176,389
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
-
Multiplexer
Number of Inputs
-
-
Number of Outputs
1
1
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
2

Supply Chain

Projected EOL Date2034-03-02
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74CBTLV3251PWR
3.3-V, 8:1, 1-channel analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3251DGVR
CBTLV/3B SERIES 1 LINE TO 8 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16
Texas InstrumentsSN74CBT3251PWR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
NexperiaCBT3251D,112
CBT3251 Series 1-of-8 FET Multiplexer/Demultiplexer - SOIC-16
NXP SemiconductorsCBT3251DS,112
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP Bulk
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Bulk

Descriptions

Descriptions of Microchip SY58017UMG-TR provided by its distributors.

2-to-1 Differential Multiplexer, 1 Channel, 2:1, 2.375 V to 3.6 V, 16 Pins, MLF-EP
0.35ns Single-Phase 1 1 2.375V 3.6V QFN SMD, Adhesive Mount 3mm × 3mm × 850μm
ULTRA-PRECISION DIFFERENTIAL CML 2:1 MUX WITH INTERNAL I/O TERMINATION Multiplexer, 58017 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY58017UMG TR
  • SY58017UMGTR