
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | SY55851AUKG-TR | 20,000 | 1K | Tape & Reel | 4h | |||||||
| Onlinecomponents.com | SY55851AUKG-TR | 0 | 250 | Bulk | ||||||||
| Master Electronics | SY55851AUKG-TR | 0 | 250 | |||||||||
| Win Source | WS-SY55851AUKG-TR | 1,988 | 4 | 8h | ||||||||
| Worldway Electronics | SY55851AUKGTR | 22,082 | 7 | 7h |
Download datasheets and manufacturer documentation for Microchip SY55851AUKG-TR.
Download Microchip SY55851AUKG-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SY55851AUKG-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SY55851AUKG-TR.