Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY100EL33LZG-TR

IC DIVIDER BY 4 1-BIT 8SOIC "Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC"
$ 1.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EL33LZG-TR.

Microchip

Datasheet10 pages8 years ago

Future Electronics

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-68.26%

CAD Models

Download Microchip SY100EL33LZG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.656
$ 1.676
Stock
165,922
221,457
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-12-30
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MC10EL32 Series 5 V Surface Mount ECL Divide by 2 Divider - SOIC-8
MC100EL32 Series 3 GHz 5.7 V Surface Mount ECL ÷2 Divider - SOIC-8
Tape & Reel (TR) Active e3 10EL32 logic counter 690ps 2000 3.9mm -5.2V
Texas InstrumentsCD40107BM
NAND Gate CD4000, 15V, 50pF, Open Drain, 3V-18V, 68mA/-85mA, 100ns@, SOIC-8, SMD, 1.75mm H
Texas InstrumentsCD40107BM96
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsTS12A4516DR
±6V dual-supply, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85

Descriptions

Descriptions of Microchip SY100EL33LZG-TR provided by its distributors.

IC DIVIDER BY 4 1-BIT 8SOIC "Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC"
Multiplier/Divider, Divide by 4, 1 Input, 4.2 GHz, 3 V to 3.8 V, 8 Pins, SOIC
SY100EL33 Series 3.3 V Surface Mount Integrated ÷ 4 Divider - SOIC-8
3.3V /4 Divider 8 Soic 3.90Mm(.150In) T/; |Microchip Technology SY100EL33LZG-TR
Tape & Reel (TR) Active e4 100EL33 logic counter 770ps 2006 3.94mm -3.8V
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N T/R
3.3V~5V 2 1 4.2GHz SOP-8 Counters / Dividers ROHS
Clock Drivers & Distribution 3.3V /4 Divider

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EL33LZG TR
  • SY100EL33LZGTR