Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY100EL33LZG

IC DIVIDER BY 4 1-BIT 8SOIC "Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC"
$ 1.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EL33LZG.

Augswan

Datasheet10 pages8 years ago

Factory Futures

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY100EL33LZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.676
$ 1.656
Stock
221,457
162,884
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-08-23
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MC100LVEL33 Series 4 GHz 3.8 V Surface Mount ECL ÷4 Divider - SOIC-8
MC100LVEL33 Series 4 GHz 3.8 V Surface Mount ECL ÷4 Divider - SOIC-8
Texas InstrumentsTS12A12511DRJR
12V, 2:1 (SPDT), 1-channel, analog switch, negative signaling capability 8-SON -40 to 85
XOR/XNOR Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail

Descriptions

Descriptions of Microchip SY100EL33LZG provided by its distributors.

IC DIVIDER BY 4 1-BIT 8SOIC "Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC"
Multiplier/Divider, Divide by 4, 1 Input, 4.2 GHz, 3 V to 3.8 V, 8 Pins, SOIC
SY100EL33 Series 3.3 V Surface Mount Integrated ÷ 4 Divider - SOIC-8
3.3V /4 Divider 8 Soic 3.90Mm(.150In) Tu; |Microchip Technology SY100EL33LZG
Tube Active e4 100EL33 logic counter 770ps 2006 3.94mm -3.8V
Clock Divider Buffer 2-OUT 8-Pin SOIC
3.3V~5V 2 1 4.2GHz SOP-8 Counters / Dividers ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.