Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL33DG

MC100LVEL33 Series 4 GHz 3.8 V Surface Mount ECL ÷4 Divider - SOIC-8
$ 3.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL33DG.

IHS

Datasheet9 pages10 years ago

Master Electronics

SHENGYU ELECTRONICS

Newark

JRH Electronics

Inventory History

3 month trend:
+0.29%

CAD Models

Download onsemi MC100LVEL33DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.231
$ 3.918
$ 3.918
Stock
4,428,620
1,319,302
1,319,302
Authorized Distributors
6
6
6
Frequency
3.8 GHz
3.8 GHz
3.8 GHz
Propagation Delay
820 ps
820 ps
820 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EPT24 Series 3.6 V 1GHz LVTTL/LVCMOS to Differential LVECL Translator-SOIC8
Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 1-CH Unidirectional 8-Pin SOIC N Tube
onsemi voltage level shifter, Level Translators, SOICencapsulation, 8Pin

Descriptions

Descriptions of onsemi MC100LVEL33DG provided by its distributors.

MC100LVEL33 Series 4 GHz 3.8 V Surface Mount ECL ÷4 Divider - SOIC-8
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube
Tube Active e3 100LVEL33 divider circuit 900ps 2000 3.9mm 2.42V
3V 3.8V SOIC-8 SMD mount 5mm*4mm*1.5mm
Amplifiers- Audio 3.3V ECL Divide By 4 Divider
3V~3.8V 2 1 4GHz SOP-8 Counters / Dividers ROHS
Prescaler, 100LVEL Series, 1-Func, ECL, PDSO8
IC DIVIDER DIV X4 ECL DIFF 8SOIC
Divide-By-4 Ecl Divider, Soic-8; Núm. De Entradas:1; Frecuencia De Reloj:4Ghz; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:3.8V; Circuito Lógico, Tipo:Soic; Núm. De Contactos:8; Temperatura De Trabajo Mín.:-40°C |Onsemi MC100LVEL33DG
The MC100LVEL33 is an integrated div by 4 divider. The LVEL is functionally equivalent to the EL33 and works from a 3.3 V supply. The reset pin is asynchronous and is asserted on the rising edge. Upon power-up the internal flip-flops will attain a random state; the reset allows for the synchronization of multiple LVEL33s in a system. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEL33DG.