Microchip SST49LF080A-33-4C-WHE

NOR Flash Parallel/Serial 3.3V 8Mbit 1M x 8bit 120ns 32-Pin TSOP Tray
$ 18.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST49LF080A-33-4C-WHE.

Upverter

Datasheet50 pages14 years ago

LKR

Farnell

Geoflip

iiiC

CAD Models

Download Microchip SST49LF080A-33-4C-WHE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

NOR Flash Parallel/Serial 3.3V 8Mbit 1M x 8bit 120ns 32-Pin TSOP Tray - Trays
NOR Flash Parallel/Serial 3.3V 8Mbit 1M x 8bit 120ns 40-Pin TSOP Tray - Trays
SST49LF Series 16 Mbit 2 M x 8 3.3 V Low Pin Count Serial Flash - TSOP-32

Descriptions

Descriptions of Microchip SST49LF080A-33-4C-WHE provided by its distributors.

NOR Flash Parallel/Serial 3.3V 8Mbit 1M x 8bit 120ns 32-Pin TSOP Tray
Serial Flash, 3 - 3.6 V, 8 Mbit, 33 MHz, 0°C to +70°C, TSOP-32, RoHS
Microchip SCT
SST49LF Series 8 Mbit 1024 K x 8 3.3 V Low Pin Count Serial Flash - TSOP-32
MEMORY, FLASH, 8M, SERIAL, 32TSOP; Memory Type:Flash; Memory Size:8Mbit; Memory Configuration:1M x 8; Interface Type:Serial; Clock Frequency:33MHz; Access Time:120ns; Supply Voltage Range:3V to 3.6V; Memory Case Style:TSOP; No. of Pins:32; Operating Temperature Range:0°C to +70°C; Interface:LPC; Memory Configuration:1M x 8b; Memory Type:Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST49LF080A33-4C-WHE
  • SST49LF080A334CWHE