Microchip SST39VF6401B-70-4I-EKE

NOR Flash Parallel 3.3V 64M-bit 4M x 16 70ns 48-Pin TSOP Tray / IC FLASH 64MBIT 70NS 48TSOP
$ 7.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF6401B-70-4I-EKE.

Upverter

Datasheet36 pages14 years ago

TME

Microchip

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.06%

CAD Models

Download Microchip SST39VF6401B-70-4I-EKE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-27
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Parallel 3V/3.3V 64Mbit 4M x 16bit 70ns 48-Pin TSOP Tray
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 90 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 90 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 90 ns, -40°C to +85°C, TSOP-48, RoHS
Asynchronous Obsolete 2007 Parallel Serial FLASH Memory 85C 3.6V 64Mb 28mA
NOR Flash Parallel/Serial 1.8V 64Mbit 4M x 16bit 85ns 56-Pin TSOP Tray

Descriptions

Descriptions of Microchip SST39VF6401B-70-4I-EKE provided by its distributors.

NOR Flash Parallel 3.3V 64M-bit 4M x 16 70ns 48-Pin TSOP Tray / IC FLASH 64MBIT 70NS 48TSOP
Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Microchip SCT
SST39VF Series 64 Mbit 4 M x 16 3 V Multi-Purpose Flash Plus - TSOP-48
2.7V to 3.6V 64Mbit Multi-Purpose Flash
FLASH MEMORY, 64MBIT, -40 TO 85DEG C; Flash Memory Type: Parallel NOR; Memory Size: 64Mbit; Flash Memory Configuration: 4M x 16bit; IC Interface Type: CFI; Memory Case Style: TSOP; No. of Pins: 48Pins; Clock Frequency: -; Acces

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39VF6401B-70-4I-EKE.
  • SST39VF6401B-70-4I-EKE..
  • SST39VF6401B70-4I-EKE