Microchip SST39VF512-70-4C-NHE

NOR Flash Parallel 3.3V 512K-bit 64K x 8 70ns 32-Pin PLCC Tube / IC FLASH 512KBIT 70NS 32PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF512-70-4C-NHE.

TME

Datasheet24 pages25 years ago

Future Electronics

Augswan

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Microchip SST39VF512-70-4C-NHE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip SST39VF512-70-4C-NHE provided by its distributors.

NOR Flash Parallel 3.3V 512K-bit 64K x 8 70ns 32-Pin PLCC Tube / IC FLASH 512KBIT 70NS 32PLCC
2.7V to 3.6V 512Mbit Multi-Purpose Flash
MEMORY, FLASH, 512KBIT, PARL, 32PLCC; Memory Type:Flash - NOR; Memory Size:512Kbit; Memory Configuration:64K x 8; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:LCC; No. of Pins:32; Operating Temperature Range:0°C to +70°C; Access Time:70ns; Interface:x8 MPF; Memory Configuration:64K x 8b; Memory Type:Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39VF512-70-4C-NHE.
  • SST39VF512-70-4C-NHE_