
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SST39VF400A-70-4C-B3KE | 252 | 480 | 21h | ||||||||
| DigiKey | SST39VF400A-70-4C-B3KE-ND | 87 | 1 | Tray | ||||||||
| NAC Semi | MCHP00000035218 | 1,920 | 480 | 11h | ||||||||
| TME | 39VF400A-70CB3KE | 0 | 480 | 8h | ||||||||
| Microchip | SST39VF400A-70-4C-B3KE | 2,400 | 1 | Tray | 1h |
Download datasheets and manufacturer documentation for Microchip SST39VF400A-70-4C-B3KE.
Download Microchip SST39VF400A-70-4C-B3KE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip SST39VF400A-70-4C-B3KE provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SST39VF400A-70-4C-B3KE.