Microchip SST39VF3202-70-4C-EKE

16 Mbit / 32 Mbit / 64 Mbit (x16) Multi-Purpose Flash Plus | IC FLASH 32M PARALLEL 48TSOP
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF3202-70-4C-EKE.

Augswan

Datasheet34 pages14 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SST39VF3202-70-4C-EKE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-27
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

NOR Flash Parallel 3V/3.3V 32Mbit 2M x 16bit 70ns 48-Pin TSOP-I

Descriptions

Descriptions of Microchip SST39VF3202-70-4C-EKE provided by its distributors.

16 Mbit / 32 Mbit / 64 Mbit (x16) Multi-Purpose Flash Plus | IC FLASH 32M PARALLEL 48TSOP
Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Microchip SCT
NOR Flash Parallel 3.3V 32Mbit 2M x 16bit 70ns 48-Pin TSOP
2.7V to 3.6V 32Mbit Multi-Purpose Flash
32M FLASH MEMORY, 2KWORD SECTOR; Memory Type:Flash, NOR; Memory Size:32Mbit; Memory Configuration:2M x 16bit; Interface:Parallel; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:48; Operating Temperature Range:0°C to + 70°C; Package / Case:TSOP; Access Time:70ns; Interface Type:Parallel; Memory Size:32Mbit; Operating Temperature Max:+70°C; Operating Voltage Range:2.7 - 3.6 V; Sector Type:Top Boot; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Temperature Operating Min:0°C; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39VF-3202-70-4C-EKE