Microchip SST39VF040-70-4I-NHE

NOR Flash Parallel 3.3V 4M-bit 512K x 8 70ns 32-Pin PLCC Tube / IC FLASH 4MBIT 70NS 32PLCC
$ 2.44
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39VF040-70-4I-NHE.

element14 APAC

Datasheet31 pages14 years ago
Datasheet0 pages0 years ago

Microchip

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.17%

CAD Models

Download Microchip SST39VF040-70-4I-NHE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-28
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0071
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MX29LV Series 3 V 4 Mb (512K x 8) 70 ns Parallel Flash - PLCC-32
Parallel Flash, 4.5 - 5.5 V, 4 Mbit, x8, 55 ns, -40°C to +85°C, PLCC-32, RoHS
Plcc 2.7V To 3.6V 1Mbit Multi-Purpose Flash Rohs Compliant: Yes
Plcc 2.7V To 3.6V 2Mbit Multi-Purpose Flash Rohs Compliant: Yes
MX29F Series 4-Mbit (512 K x 8) 70 ns 5 V Surface Mount Flash Memory - PLCC-32

Descriptions

Descriptions of Microchip SST39VF040-70-4I-NHE provided by its distributors.

NOR Flash Parallel 3.3V 4M-bit 512K x 8 70ns 32-Pin PLCC Tube / IC FLASH 4MBIT 70NS 32PLCC
NOR Flash Memory; MICROCHIP; SST39VF040-70-4I-NHE; Parallel; FLASH, NOR; 512 kB; 2.7 V - 3.6 V
2.7V to 3.6V 4Mbit Multi-Purpose Flash
Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x8, 70 ns, -40°C to +85°C, PLCC-32, RoHS
Microchip SCT
Flash memory Operating temperature: -40...+85 °C Power supply: 2.7...3.6 V Interface: parallel Organisation: 512 k x 8 Bit Package: PLCC-32 Memory size: 4 Mbit
MEMORY, FLASH, 4MBIT, PARL, 32PLCC; Memory Type:Flash - NOR; Memory Size:4Mbit; Memory Configuration:512K x 8; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:LCC; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; Access Time:70ns; Interface:x8 MPF; Memory Configuration:512K x 8b; Memory Type:Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39VF040-70-4I-NHE.
  • SST39VF040-70-4I-NHE..