Microchip SST39SF020A-70-4I-NHE

Plcc 4.5V To 5.5V 2Mbit Multi-Purpose Flash Rohs Compliant: Yes
$ 2.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39SF020A-70-4I-NHE.

Upverter

Datasheet28 pages14 years ago

Microchip

Newark

TME

Future Electronics

Inventory History

3 month trend:
+15.67%

CAD Models

Download Microchip SST39SF020A-70-4I-NHE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-28
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0071
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

Plcc 2.7V To 3.6V 2Mbit Multi-Purpose Flash Rohs Compliant: Yes
NOR Flash Parallel 3.3V 2M-bit 256K x 8 70ns 32-Pin PLCC Tube / IC FLASH 2MBIT 70NS 32PLCC
Parallel Flash, 2.7 - 3.6 V, 2 Mbit, x8, 70 ns, -40°C to +85°C, PLCC-32, RoHS

Descriptions

Descriptions of Microchip SST39SF020A-70-4I-NHE provided by its distributors.

Plcc 4.5V To 5.5V 2Mbit Multi-Purpose Flash Rohs Compliant: Yes
Parallel Flash, 4.5 - 5.5 V, 2 Mbit, x8, 55 ns, -40°C to +85°C, PLCC-32, RoHS
Microchip SCT
SST39SF Series 2 Mbit 256 K x 8 5 V Multi-Purpose Flash - PLCC-32
MEMORY, FLASH, 2MBIT, PARL, 32PLCC; Memory Type:Flash - NOR; Memory Size:2Mbit; Memory Configuration:256K x 8; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:LCC; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Access Time:70ns; Interface:x8 MPF; Memory Configuration:256K x 8b; Memory Type:Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39SF020A-70-4I-NHE.