Microchip SST39SF010A-70-4I-WHE

Parallel Flash, 4.5 - 5.5 V, 1 Mbit, x8, 55 ns, -40°C to +85°C, TSOP-32, RoHS
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST39SF010A-70-4I-WHE.

Upverter

Datasheet28 pages14 years ago

Microchip

Farnell

TME

Future Electronics

CAD Models

Download Microchip SST39SF010A-70-4I-WHE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2024-09-19
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0071
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 3 days ago)

Related Parts

Parallel Flash, 2.7 - 3.6 V, 1 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-32, RoHS
SST39VF Series 1 Mbit (128 K x 8) 3.6 V Multi-Purpose Flash SMT- TSOP-32
Parallel Flash, 2.7 - 3.6 V, 1 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-32, RoHS

Descriptions

Descriptions of Microchip SST39SF010A-70-4I-WHE provided by its distributors.

Parallel Flash, 4.5 - 5.5 V, 1 Mbit, x8, 55 ns, -40°C to +85°C, TSOP-32, RoHS
SST39SF Series 1 Mbit 128 K x 8 5 V Multi-Purpose Flash - TSOP-32
NOR Flash Parallel 5V 1M-bit 128K x 8 70ns 32-Pin TSOP Tray
MICROCHIP SST39SF010A-70-4I-WHEFlash Memory, 1 Mbit, 128K x 8bit, TSOP, 32 Pins
4.5V to 5.5V 1Mbit Multi-Purpose Flash
MEMORY, FLASH, 1MBIT, PARL, 32TSOP; Memory Size:1Mbit; Memory Configuration:128K x 8; Access Time:70ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:TSOP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Interface:x8 MPF; Memory Configuration:128K x 8b; Memory Type:Flash - NOR; Memory Type:Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.