
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | SST39SF010A-55-4C-WHE-T | 0 | 1500 | Bulk | 8h | |||||||
| Microchip | SST39SF010A-55-4C-WHE-T | 0 | 200 | Tape & Reel | 3h | |||||||
| Farnell | SST39SF010A-55-4C-WHE-T | 0 | 1500 | Tape & Reel | 6h | |||||||
| Component Stockers USA | SST39SF010A-55-4C-WHE-T | 3,889 | >1wk | |||||||||
| Win Source | WS-SST39SF010A-55-4C-WHE-T | 20 | 30 | 7h |
Download Microchip SST39SF010A-55-4C-WHE-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SST39SF010A-55-4C-WHE-T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: