Microchip SST38VF6404-90-5C-B3KE

Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 90 ns, -40°C to +85°C, TFBGA-48, RoHS
$ 5.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST38VF6404-90-5C-B3KE.

Upverter

Datasheet64 pages15 years ago

Microchip

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SST38VF6404-90-5C-B3KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-10
Country of AssemblyPhilippines
Country of FabricationChina
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 48-Pin TFBGA Tray
NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 48-Pin TFBGA Tray
NOR Flash Parallel 3V/3.3V 64Mbit 4M x 16bit 70ns 48-Pin TFBGA Tray
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TFBGA-48, RoHS
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - TFBGA-48
IC FLASH 8MBIT PARALLEL 48TFBGA / FLASH Memory IC 8Mb (512K x 16) Parallel 70 ns 48-TFBGA (6x8)

Descriptions

Descriptions of Microchip SST38VF6404-90-5C-B3KE provided by its distributors.

Parallel Flash, 2.7 - 3.6 V, 64 Mbit, x16, 90 ns, -40°C to +85°C, TFBGA-48, RoHS
64 Mbit (x16) Advanced Multi-Purpose Flash Plus | IC FLASH 64M PARALLEL 48TFBGA
Flash Parallel 3.3V 64Mbit 4M x 16bit 90ns 48-Pin TFBGA Tray
MEMORY, FLASH, 64M, MPF, 48TFBGA; Flash Memory Type: Parallel NOR; Memory Size: 64Mbit; Flash Memory Configuration: 4M x 16bit; IC Interface Type: Parallel; Memory Case Style: BGA; No. of Pins: 48Pins; Clock Frequency: 5MHz; Ac
Flash Memory, 64 Mbit, 90 Ns, 48-Bga; Flash Memory Type:Parallel Nor; Memory Configuration:4M X 16Bit; Interfaces:Parallel; Ic Case/Package:Bga; No. Of Pins:48Pins; Clock Frequency Max:5Mhz; Access Time:90Ns; Supply Voltage Nom:- Rohs Compliant: Yes |Microchip Technology SST38VF6404-90-5C-B3KE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.