Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST26VF032B-104V/MF

Flash Memory, Serial NOR, 32 Mbit, 32M x 1bit, 16M x 2bit, SPI, 8 Pins, WDFN-EP
$ 2.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF032B-104V/MF.

Microchip

Datasheet82 pages4 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Microchip SCT

LKR

Inventory History

3 month trend:
-24.02%

CAD Models

Download Microchip SST26VF032B-104V/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.485
$ 2.255
$ 2.255
Stock
126,747
263,769
263,769
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Density
32 Mb
32 Mb
32 Mb
Access Time
8 ns
8 ns
8 ns
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-08-20
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2015-08-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

IC FLASH 32MBIT SPI/QUAD 8SOIC / FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 4M-bit 512K x 8 8ns 8-Pin SOIC N
Ic Flash 32Mbit Spi/Quad 8Uson |Cypress Infineon Technologies S25FL032P0XNFI011
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8ns 8-Pin USON EP Tray
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8ns Automotive 8-Pin WSON EP Tray
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 32M-bit 4M x 8 8ns 8-Pin SOIC

Descriptions

Descriptions of Microchip SST26VF032B-104V/MF provided by its distributors.

Flash Memory, Serial NOR, 32 Mbit, 32M x 1bit, 16M x 2bit, SPI, 8 Pins, WDFN-EP
IC FLASH 32MBIT SPI/QUAD 8WDFN / FLASH Memory IC 32Mb (4M x 8) SPI - Quad I/O 104 MHz 8-WDFN (5x6)
32Mb (4M x 8) 4k x 8 2.7V 20mA 3.6V 104MHz SPI-Quad I/O 8bit DFN SMD 5mm × 6mm × 730μm
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 32M/16M/8M x 1/2-bit/4-bit 8-Pin WDFN EP Tube
e3 Surface Mount SST26VF032 Tube ic memory 104MHz 1.5ms 32Mb 2.7V~3.6V
Serial Flash, 2.3 - 3.6 V, 32 Mbit, 104 MHz, See Data Sheet for Specific Temperature Range, TDFN-S-8, RoHS
Microchip SCT
TDFN-S 32MBIT SPI/SQI FLASH, 105C, 2.3V-3.6V
FLASH MEMORY, 32MBIT, -40 TO 105DEG C; Flash Memory Type: Serial NOR; Memory Size: 32Mbit; Flash Memory Configuration: 4M x 8bit; IC Interface Type: SPI, SQI; Memory Case Style: WDFN; No. of Pins: 8Pins; Clock Frequency: 104MHz
IC FLASH 32MBIT SPI/QUAD 8WDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF032B-104V/MF.
  • SST26VF032B-104VMF
  • SST26VF032B104V/MF
  • SST26VF032B104VMF