Microchip SST26VF016BT-104I/SM

Flash Memory, SQI Flash Memory, 16Mb 1.8V | Microchip Technology Inc. SST26VF016BT-104I/SM
$ 1.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF016BT-104I/SM.

Microchip

Datasheet84 pages4 years ago

Augswan

element14 APAC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-45.38%

CAD Models

Download Microchip SST26VF016BT-104I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.965
$ 1.74
$ 1.74
Stock
358,698
266,864
266,864
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
16 Mb
16 Mb
16 Mb
Access Time
8 ns
-
-
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-01-07
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC N
NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 7ns 8-Pin SOIC W T/R / IC FLASH 16MBIT 108MHZ 8SOIC
IC FLASH 16MBIT SPI/QUAD 8SOIC / FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-SOIC
MEMORY, FLASH NOR, 16MBIT, SOIC-8; Memory Type:Flash - NOR; Memory Size:16Mbit;
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W T/R

Descriptions

Descriptions of Microchip SST26VF016BT-104I/SM provided by its distributors.

Flash Memory, SQI Flash Memory, 16Mb 1.8V | Microchip Technology Inc. SST26VF016BT-104I/SM
IC FLASH 16M SPI 104MHZ 8SOIJ / 2.5V/3.0V 16 Mbit Serial Quad I/O (SQI) Flash Memory
Serial Flash, 2.3 - 3.6 V, 16 Mbit, 104 MHz, -40°C to +125°C, SOIJ-8, RoHS
Microchip SCT
FLASH MEM, AUTO, 16MBIT, 104MHZ, SOIJ; Flash Memory Type:Serial NOR; Size:16Mbit; Configuration:2M x 8bit; IC Interface Type:SPI
FLASH MEM, AUTO, 16MBIT, 104MHZ, SOIJ; Flash Memory Type: Serial NOR; Memory Size: 16Mbit; Flash Memory Configuration: 2M x 8bit; IC Interface Type: SPI, SDI, SQI; Memory Case Style: SOIJ; No. of Pins: 8Pins; Clock Frequency: 104MHz; Access Time: -; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 3V Serial NOR Flash Memories; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF016BT-104I/SM.
  • SST26VF016BT-104ISM
  • SST26VF016BT104I/SM
  • SST26VF016BT104ISM