Microchip SST25WF010-40-5I-SAF

Microchip - SST25WF010-40-5I-SAF - Memory, Flash, 1MBIT, Spi, 8SOIC

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25WF010-40-5I-SAF.

Upverter

Datasheet36 pages14 years ago

TME

Augswan

CAD Models

Download Microchip SST25WF010-40-5I-SAF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Microchip SST25WF010-40-5I-SAF provided by its distributors.

MICROCHIP - SST25WF010-40-5I-SAF - MEMORY, FLASH, 1MBIT, SPI, 8SOIC
Flash Serial-SPI 1.8V 1M-bit 128K x 8 9ns 8-Pin SOIC Tube
MEMORY, FLASH, 1MBIT, SPI, 8SOIC; Memory Type:Flash; Memory Size:1Mbit; Memory Configuration:128K x 8; Interface Type:Serial, 4-wire, SPI; Clock Frequency:40MHz; Supply Voltage Range:1.65V to 1.95V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Interface:SPI; Memory Configuration:128K x 8b; Memory Type:Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.