Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST25VF080B-80-4I-QAE

2.7V To 3.6V 8Mbit Spi Serial Flash, 8 Tdfn-S 6X5x0.8Mm Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF080B-80-4I-QAE.

Augswan

Datasheet37 pages15 years ago

Newark

CAD Models

Download Microchip SST25VF080B-80-4I-QAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipAT45DB081D-SU
Flash Mem Serial-SPI 3V/3.3V 8M-Bit 6ns 8-Pin SOIC EIAJ
NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns Automotive 8-Pin SOIC N T/R
NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns Automotive 8-Pin SOIC N Tube
NOR Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 12ns 8-Pin VFQFPN EP Tray
IC FLASH 8MBIT SPI 75MHZ 8SOIC FLASH Memory IC 8Mbit SPI 75 MHz 8-SOIC
NOR Flash Serial (SPI, Dual SPI) 1.8V 8M-bit 1M x 8 11ns 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip SST25VF080B-80-4I-QAE provided by its distributors.

2.7V To 3.6V 8Mbit Spi Serial Flash, 8 Tdfn-S 6X5x0.8Mm Tube
IC FLASH 8MBIT SPI 80MHZ 8WSON FLASH Memory IC 8Mbit SPI 80 MHz 8-WSON
MEMORY, FLASH, 8MBIT, SPI, 8WSON; Memory Size:8Mbit; Memory Configuration:1M x 8; Interface Type:Serial, SPI; Clock Frequency:80MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:WSON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Interface:SPI; Memory Configuration:1M x 8b; Memory Type:Flash; Memory Type:Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.