Microchip SST25WF080-75-4I-SAF

Flash Serial-SPI 1.8V 8Mbit 1M x 8bit 6ns 8-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25WF080-75-4I-SAF.

Augswan

Datasheet33 pages14 years ago

element14 APAC

TME

CAD Models

Download Microchip SST25WF080-75-4I-SAF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC Tube / IC FLASH 8MBIT 80MHZ 8SOIC
MicrochipAT45DB081D-SU
Flash Mem Serial-SPI 3V/3.3V 8M-Bit 6ns 8-Pin SOIC EIAJ
NOR Flash Serial (SPI, Dual SPI) 1.8V 4M-bit 512K x 8 11ns 8-Pin SOIC N Tube
NOR Flash Serial-SPI 2.5V/3.3V 8M-bit 1M x 2-bit 8ns 8-Pin SOIC N T/R
NOR Flash, Legacy NOR Flash, 64Mb, 1.7V-2.0V, 8-pin SO8 Wide, RoHS
NOR Flash, Legacy NOR Flash, 32Mb, 1.7V-2.0V, 8-pin SO8 Wide, RoHS

Descriptions

Descriptions of Microchip SST25WF080-75-4I-SAF provided by its distributors.

Flash Serial-SPI 1.8V 8Mbit 1M x 8bit 6ns 8-Pin SOIC Tube
1.65V to 1.95V 8Mbit SPI Serial Flash
IC FLASH 8MBIT SPI 75MHZ 8SOIC
MEMORY, FLASH, 8MBIT, SPI, 8SOIC; Memory Size:8Mbit; Memory Configuration:1M x 8; Interface Type:Serial, 4-wire, SPI; Clock Frequency:75MHz; Supply Voltage Range:1.65V to 1.95V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Interface:SPI; Memory Configuration:1M x 8b; Memory Type:Flash; Memory Type:Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.