Microchip AT45DB081D-SU

Flash Mem Serial-SPI 3V/3.3V 8M-Bit 6ns 8-Pin SOIC EIAJ
$ 1.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT45DB081D-SU.

Augswan

Datasheet53 pages29 years ago

TME

Newark

iiiC

Farnell

CAD Models

Download Microchip AT45DB081D-SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 6ns 8-Pin SOIC Tube / IC FLASH 8MBIT 80MHZ 8SOIC
32Mbit 4Mx8 Flash 6ns 3.3V SPI SOIC8 | Microchip Technology Inc. SST25VF032B-66-4I-S2AF
Microchip 8Mbit Split flash memory chip, SPIinterface, SOIC-8, 5.4 x 5.4 x 1.91mm
NOR Flash Serial-SPI 2.5V/3.3V 8M-bit 1M x 2-bit 8ns 8-Pin SOIC N T/R
NOR Flash Serial-SPI 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N T/R
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 4-bit 7ns 8-Pin SOIC W Tube

Descriptions

Descriptions of Microchip AT45DB081D-SU provided by its distributors.

Flash Mem Serial-SPI 3V/3.3V 8M-Bit 6ns 8-Pin SOIC EIAJ
Synchronous Discontinued 1997 SPI Serial (Memory Format) Memory 85C 3.6V 8Mb 15mA
DATAFLASH 8MB SERIAL 2.5V - 8-SOIC (WIDE BODY)IND TEMPGREEN
Flash Ser 2,7V 8Mbit 66MHz SOL8
DATAFLASH, 8MB, SERIAL, 2.7V, SMD; Memory Type:Flash; Memory Size:8Mbit; Memory Configuration:4096 Pages x 264 Bytes; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:8; Clock Frequency:50MHz; IC Interface Type:Serial, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Base Number:45; Device Marking:AT45DB081D-SU; Frequency:66MHz; IC Generic Number:45DB081; Interface:Serial, SPI; Logic Function Number:45DB081; Memory Configuration:4K Pages x 256B; Memory Size:8Mbit; Memory Type:Flash; Memory Type:Flash, NOR; Memory Voltage Vcc:2.7V; Operating Temperature Range:-40°C to +85°C; Package / Case:SOIC; Supply Voltage Range:2.5V to 3.6V, 2.7V to 3.6V; Termination Type:SMD; Voltage Vcc:2.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.