Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST25VF040B-50-4I-SAF

Microchip 4Mbit Split flash memory chip, SPIinterface, SOIC-8, 5 x 4 x 1.5mm

$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF040B-50-4I-SAF.

Microchip

Datasheet31 pages6 years ago

Augswan

Master Electronics

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+148%

CAD Models

Download Microchip SST25VF040B-50-4I-SAF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 1.166
$ 1.166
Stock
217,826
372,233
372,233
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
4 Mb
4 Mb
4 Mb
Access Time
8 ns
8 ns
8 ns
Frequency
50 MHz
50 MHz
50 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-03-20
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial-SPI 2.5V/3V/3.3V 4M-bit 512K x 8 15ns Automotive 8-Pin SOIC N Tube
NOR Flash Serial-SPI 2.5V/3V/3.3V 4M-bit 512K x 8 15ns Automotive 8-Pin SOIC N T/R
NOR Flash Serial (SPI, Dual SPI) 1.8V 4M-bit 512K x 8 11ns 8-Pin SOIC N Tube
Flash Serial-SPI 1.8V 4Mbit 512K x 8bit 8-Pin SOP-K T/R
IC FLASH 4MBIT SPI 40MHZ 8SOIC / FLASH Memory IC 4Mb (512K x 8) SPI 40 MHz 8-SOIC

Descriptions

Descriptions of Microchip SST25VF040B-50-4I-SAF provided by its distributors.

Microchip 4Mbit Split flash memory chip, SPIinterface, SOIC-8, 5 x 4 x 1.5mm
In a Tube of 100, Microchip SST25VF040B-50-4I-SAF, SPI 4Mbit Flash Memory, 8ns, 8-Pin SOIC
SST25VF040B Series 4 Mb (512K x 8) 3.6 V Surface Mount SPI Serial Flash - SOIC-8
Serial Flash, 2.7 - 3.6 V, 4 Mbit, 50 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip SCT
NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC Tube
SERIAL FLASH, 4MBIT, 50MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 4Mbit; Flash Memory Configuration: 512K x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 50MHz; Access
Memory Size MB = 4 / Interfaces = SPI / Block Organization = Symmetric / Timing Type = Synchronous / Programming Time = 7 us/Byte / Access Time ns = 8 / Supply Current mA = 30 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260 / Chip Erase Time ms = 35

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25VF040B-50-4I-SAF.