Microchip SST25LF020A-33-4C-QAE

Serial Flash, 3 - 3.6 V, 2 Mbit, 33 MHz, -40°C to +85°C, TDFN-S-8, RoHS
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25LF020A-33-4C-QAE.

Microchip SCT

Datasheet27 pages14 years ago

Microchip

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2034-09-29
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 days ago)

Descriptions

Descriptions of Microchip SST25LF020A-33-4C-QAE provided by its distributors.

Serial Flash, 3 - 3.6 V, 2 Mbit, 33 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Microchip SCT
3.0V to 3.6V 2Mbit SPI Serial Flash
Memory - Serial Flash 2Mbit, 33MHz
IC FLASH SER 2MB 33HZ SPI 8WSON
MEMORY, FLASH, 2MBIT, SPI, 8WSON; Memory Type:Flash; Memory Size:2Mbit; Memory Configuration:256K x 8; Interface Type:Serial, SPI; Clock Frequency:33MHz; Supply Voltage Range:3V to 3.6V; Memory Case Style:WSON; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Interface:SPI; Memory Configuration:256K x 8b; Memory Type:Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.