| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Worldway Electronics | SST11CP15E-XXBE | 21,600 | 7 | Tape & Reel | 16h | |||||||
| Win Source | WS-SST11CP15E-XXBE | 20 | 1 | 17h | ||||||||
| Suntronic | SST11CP15E-XXBE | 7,343 | 15h | |||||||||
| EIS COMPONENTS | SST11CP15E-XXBE | Contact | 1 | Box | >1wk | |||||||
| Klychip | SST11CP15E-XXBE | Contact | 1 | 15h |
Download datasheets and manufacturer documentation for Microchip SST11CP15E-XXBE.
Download Microchip SST11CP15E-XXBE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip SST11CP15E-XXBE provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: