Microchip SSC7102-GQ-AA0

Sensor Fusion Hub 84-Pin TFBGA Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SSC7102-GQ-AA0.

Farnell

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Descriptions

Descriptions of Microchip SSC7102-GQ-AA0 provided by its distributors.

Sensor Fusion Hub 84-Pin TFBGA Tray
SENSOR FUSION HUB, TFBGA-84; IC Function: Sensor Fusion Hub; Supply Voltage Min: -; Supply Voltage Max: -; IC Package Type: TFBGA; No. of Pins: 84Pins; Operating Temperature Min: -; Operating Temperature Max: -; Product Range: -

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSC7102-GQ-AA0.