
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000094548 | 3,000 | 500 | 10h | ||||||||
| DigiKey | 150-SMDB03CE3/TR7CT-ND | 524 | 1 | Cut Tape | ||||||||
| TME | SMDB03CE3/TR7 | 0 | 500 | 13h | ||||||||
| Microchip | SMDB03CE3/TR7 | 4,000 | 500 | Tape & Reel | 6h | |||||||
| Newark | SMDB03CE3/TR7 | 0 | 500 |
Download datasheets and manufacturer documentation for Microchip SMDB03CE3/TR7.
Download Microchip SMDB03CE3/TR7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Microchip SMDB03CE3/TR7 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SMDB03CE3/TR7.