
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SMDA03E3/TR7 | 0 | 500 | 7h | ||||||||
| Microchip | SMDA03E3/TR7 | 500 | 500 | Tape & Reel | 5h | |||||||
| Newark | SMDA03E3/TR7 | 0 | 1K | |||||||||
| Onlinecomponents.com | SMDA03E3/TR7 | 0 | 250 | Bulk | ||||||||
| Master Electronics | SMDA03E3/TR7 | 0 | 250 |
Download datasheets and manufacturer documentation for Microchip SMDA03E3/TR7.
Download Microchip SMDA03E3/TR7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Microchip SMDA03E3/TR7 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SMDA03E3/TR7.