
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SMAJ45AE3/TR13 | 0 | 5K | 16h | ||||||||
| Newark | SMAJ45AE3/TR13 | 0 | 5K | |||||||||
| Onlinecomponents.com | SMAJ45AE3/TR13 | 0 | 1250 | Bulk | ||||||||
| Microchip | SMAJ45AE3/TR13 | 0 | 5K | 10h | ||||||||
| Avnet | SMAJ45AE3/TR13 | 0 | 5K | 5d |
Download datasheets and manufacturer documentation for Microchip SMAJ45AE3/TR13.
Download Microchip SMAJ45AE3/TR13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Microchip SMAJ45AE3/TR13 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SMAJ45AE3/TR13.