Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SMAJ40CAE3/TR13

Diode TVS Single Bi-Dir 40V 500W 2-Pin DO-214AC T/R
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SMAJ40CAE3/TR13.

Microchip

Datasheet6 pages3 years ago

Inventory History

3 month trend:
-6.06%

CAD Models

Download Microchip SMAJ40CAE3/TR13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.098
$ 0.098
Stock
133,900
83,348
83,348
Authorized Distributors
6
1
1
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
46.75 V
46.75 V
Clamping Voltage
64.5 V
64.5 V
64.5 V
Peak Pulse Power
500 W
400 W
400 W
Peak Pulse Current
7.8 A
6.2 A
6.2 A

Supply Chain

Projected EOL Date2049-02-02
Country of AssemblyChina
Country of FabricationChina
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LittelfuseSA40CA
SA Series 40 V 500 W Through Hole Bi-Directional TVS Diode - DO-204AC
TVS DIODE 64.5VC DO204AC ESD Suppressors / TVS Diodes 500W 40V Bidirect
BournsSMBJ40CA
TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
onsemiSMBJ40CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 64.5V 5muA 600W 150C
Diodes Inc.SMBJ40CA-13-F
SMBJ40CA Series 600 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Microchip SMAJ40CAE3/TR13 provided by its distributors.

Diode TVS Single Bi-Dir 40V 500W 2-Pin DO-214AC T/R
Bi-Directional TVS _ SMAJ (DO-214AC)
40V Bidirectional 500W 7.8A 64.5V 44.4V SMA(DO-214AC) SMD mount
TVS DIODE 40VWM 64.5VC DO214AC
Tvs 400W, Stand-Off Voltage = 40V, +/- 5%, Bi-Dir Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip Technology SMAJ40CAE3/TR13

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ40CAE3-TR13
  • SMAJ40CAE3TR13