Microchip SMAJ30CAE3/TR13

Diode TVS Single Bi-Dir 30V 500W 2-Pin DO-214AC T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SMAJ30CAE3/TR13.

Microchip

Datasheet6 pages2 years ago

Supply Chain

Projected EOL Date2049-02-02
Country of AssemblyPhilippines
Country of FabricationChina
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

LittelfuseSA30CA
SA Series 48.4 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
onsemiSA30CA
Diode TVS Single Bi-Dir 30V 500W 2-Pin DO-15 T/R
BournsSMBJ30CA
TVS Diode, SMBJ, Bidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
SMBJ Series 600 W 30 V Bi Directional Surface Mount TVS Diode - DO-214AA

Descriptions

Descriptions of Microchip SMAJ30CAE3/TR13 provided by its distributors.

Diode TVS Single Bi-Dir 30V 500W 2-Pin DO-214AC T/R
Bi-Directional TVS _ SMAJ (DO-214AC)
TVS DIODE 30VWM 48.4VC DO214AC
Tvs 400W, Stand-Off Voltage = 30V, +/- 5%, Bi-Dir Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip Technology SMAJ30CAE3/TR13

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ30CAE3-TR13
  • SMAJ30CAE3TR13