Microchip SCH3114-NU

SCH3114 Series 3.3 V 0 to +70°C LPC Interface IO Controller - VTQFP-128
$ 13.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SCH3114-NU.

Microchip

Datasheet329 pages11 years ago

LKR

Electro Sonic

DigiKey

Inventory History

3 month trend:
-42.86%

CAD Models

Download Microchip SCH3114-NU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.14
$ 16.04
Stock
104,619
184,214
Authorized Distributors
2
3
Case/Package
TQFP
TQFP
Number of Pins
128
128
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
2 kB
Min Supply Voltage
2.2 V
-
Max Supply Voltage
3.6 V
3.3 V
Peripherals
-
-

Supply Chain

Projected EOL Date2034-01-09
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusREL (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsTMDS442PNPR
DVI/HDMI Switch 1431mW Serial Interface 128-Pin HTQFP EP T/R
Texas InstrumentsTSB43AB22APDT
Integrated 1394a-2000 OHCI PHY/Link-Layer Controller Serial Interface 3.3V 128-Pin TQFP Tray
MicrochipLAN9420I-NU
LAN9420I Series 3.3 V 125 mA Single Chip Ethernet Controller - VTQFP-128
MicrochipLAN9311-NU
Two Port 10/100 Managed Ethernet Switch with 16-Bit Non-PCI CPU Interface
Texas InstrumentsTMDS442PNP
2.25-Gbps 4-to-2 DVI/HDMI1.3a mux 128-HTQFP 0 to 70
MicrochipLAN9313I-NZW
Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface 128-XVTQFP (14x14)

Descriptions

Descriptions of Microchip SCH3114-NU provided by its distributors.

SCH3114 Series 3.3 V 0 to +70°C LPC Interface IO Controller - VTQFP-128
LPC IO with 8042 KBC, Reset Generation, HWM and Multiple Serial Ports
IC INTFACE SPECIALIZED 128VTQFP / Interface 128-VTQFP (14x14)
Microchip SCH3114-NU; Input Output Controller; 128-Pin VTQFP
I/O Controller 0.001A 128-Pin VTQFP Tray
Multifunction Peripheral, CMOS, PQFP128
I/O Controllers Integrated Embedded 4 UART
IC CTRLR LPC I/O 4PORT 128-VTQFP
BSC080N03 - 12V-300V N-CHANNEL P
CONTROLLER, LPC I/O, 4PORT, 128VTQFP; Memory Controller Type: -; Voltage Tolerance ±: -; Supply Voltage Min: 2.2V; Supply Voltage Max: 3.6V; Controller IC Case Style: VTQFP; No. of Pins: 128Pins; Operating Temperature Min: -40°

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCH3114NU