Texas Instruments TMDS442PNP

2.25-Gbps 4-to-2 DVI/HDMI1.3a mux 128-HTQFP 0 to 70
$ 5.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS442PNP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet45 pages15 years ago
Datasheet44 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-17.36%

CAD Models

Download Texas Instruments TMDS442PNP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.354
$ 4.956
Stock
240,923
37,160,599
Authorized Distributors
4
5
Case/Package
TQFP
TQFP
Number of Pins
128
128
Logic Function
-
-
Interface
I2C
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MicrochipLAN9420I-NU
LAN9420I Series 3.3 V 125 mA Single Chip Ethernet Controller - VTQFP-128
MicrochipUSB2250-NU-06
USB 2.0 Multi-Slot Flash Media Controller 128-Pin TQFP Tray
MicrochipLAN9311-NU
Two Port 10/100 Managed Ethernet Switch with 16-Bit Non-PCI CPU Interface
Texas InstrumentsTSB43AB22APDT
Integrated 1394a-2000 OHCI PHY/Link-Layer Controller Serial Interface 3.3V 128-Pin TQFP Tray
Texas InstrumentsTSB43AB21AIPDTEP
Enhanced product integrated IEEE 1394a-2000 OHCI PHY/link-layer controller 128-TQFP -40 to 85
Texas InstrumentsTSB43AB23PDT
IEEE 1394a-2000 OHCI PHY/LINK Layer Controller, Serial Interface, 3.3V, 128-Pin TQFP, Tray

Descriptions

Descriptions of Texas Instruments TMDS442PNP provided by its distributors.

2.25-Gbps 4-to-2 DVI/HDMI1.3a mux 128-HTQFP 0 to 70
HTQFP-128(14x14) Video Interface ICs ROHS
4-TO-2 DVI/HDMI SWITCH | IC DVI/HDMI SW 4-TO-2 128-HTQFP
IC INTFACE SPECIALIZED 128HTQFP
Ic Interface Type:Dvi, Hdmi; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Tqfp; No. Of Pins:128Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |TEXAS INSTRUMENTS TMDS442PNP.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMDS442PNP.