Microchip SCH3114I-NU

Microchip SCH3114I-NU; Input Output Controller; IDE; PCI; ACPI; DMA; 128-Pin VTQFP
$ 15.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SCH3114I-NU.

Microchip

Datasheet329 pages11 years ago

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-98.89%

CAD Models

Download Microchip SCH3114I-NU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.89
$ 13.645
Stock
177,313
101,453
Authorized Distributors
3
2
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
256 B
-
Interface
-
-
Number of I/Os
40
40
Peripherals
-
-
Case/Package
TQFP
TQFP
Number of Pins
128
128
Min Supply Voltage
-
2.2 V
Max Supply Voltage
3.3 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-04-04
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 months ago)

Related Parts

MicrochipSCH3116I-NU
SCH3116 Series 3.3 V 1.5 Mbps Surface Mount Controller Interface - VTQFP-128
Texas InstrumentsTMDS442PNPR
2.25-Gbps 4-to-2 DVI/HDMI1.3a mux 128-HTQFP 0 to 70
MicrochipSCH3114-NU
SCH3114 Series 3.3 V 0 to +70°C LPC Interface IO Controller - VTQFP-128
Texas InstrumentsTSB43AB22APDT
Integrated 1394a-2000 OHCI PHY/Link-Layer Controller Serial Interface 3.3V 128-Pin TQFP Tray
MicrochipLAN9311-NU
Two Port 10/100 Managed Ethernet Switch with 16-Bit Non-PCI CPU Interface
Texas InstrumentsTMDS442PNP
2.25-Gbps 4-to-2 DVI/HDMI1.3a mux 128-HTQFP 0 to 70

Descriptions

Descriptions of Microchip SCH3114I-NU provided by its distributors.

Microchip SCH3114I-NU; Input Output Controller; IDE; PCI; ACPI; DMA; 128-Pin VTQFP
SCH3114 Series 3.3 V -40 to +85°C LPC Interface IO Controller - VTQFP-128
SUPER I/O CONTROLLER, UART, -40TO85DEG C; Product Range: -; Architecture: -; MCU Core Size: 8bit; Program Memory Size: 2KB; RAM Memory Size: 256Byte; CPU Speed: -; No. of I/O's: 40I/O's; MCU Case Style: VTQFP; No. of Pins: 128Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCH3114I-NU.