Microchip LAN9313I-NZW

Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface 128-XVTQFP (14x14)
$ 11.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9313I-NZW.

Microchip

Datasheet269 pages10 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.48%

CAD Models

Download Microchip LAN9313I-NZW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-14
Country of AssemblyPhilippines
Country of FabricationSingapore
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN9217-MT
LAN9217: 3.3 V 40 mA 16-bit High-Performance Single-Chip 10/100 Ethernet-QFP-100
MicrochipLAN9215-MT
LAN9215 Series 3.3 V 40 mA 10/100 Base - T/TX PHY Ethernet Controller - LQFP-100
MicrochipLAN9115-MT
Ethernet Controller, Ethernet Controller, IEEE 802.3af, 2.97 V, 3.63 V, TQFP, 100 Pins
Texas InstrumentsSCANSTA112VS/NOPB
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85
Texas InstrumentsTSB42AA4PDT
Tray S-PQFP-G128 Parallel IEEE 1394-1995 1394a-2000 interface controller 3.3V 14mm 50MBps 70C
Texas InstrumentsTSB12LV01BPZT
High-Speed Serial-Bus Link-Layer Controller Serial Interface 3.3V/5V 100-Pin TQFP Tray

Descriptions

Descriptions of Microchip LAN9313I-NZW provided by its distributors.

Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface 128-XVTQFP (14x14)
Two Port 10/100 Managed Ethernet Switch with 16-Bit Non-PCI CPU Interface
Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin XVTQFP
Ethernet Switches, 100Mbps, 3.3V, TQFP-128, RoHS
Microchip SCT
TQFP 10/100 3-PORT MANAGED ETHERNET SWITCHES
X-VTQFP-128(14x14) Ethernet ICs ROHS
Three Port 10/100 Managed Ethernet Switch with MII
LAN9313 Tray e3 2008 interface controller 3.3V 0.4mm 135mA 100Mbps
3.6V 10Mbps/100Mbps QFP SMD 14mm × 14mm × 1mm
Ethernet Switch 3-Port 100Mbps Tray
IC ETHER SW 3PORT 16BIT 128TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9313I-NZW.