Microchip ATSAMR21B18-MZ210PA

SmartConnect ATSAMR21B18-MZ210PA lighting module - SmartConnect ATSAMR21B18-MZ210PA module
$ 13.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMR21B18-MZ210PA.

Farnell

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAMR21B18-MZ210PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

SmartConnect ATSAMR21G18-MR210UA module - SmartConnect ATSAMR21G18-MR210UA module
Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1870, -90dBm
Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1870, -90dBm
Silicon LabBLE113-A-M256K
Bluegiga BLE113 Bluetooth Smart Class 2 Module Small, Low Power Bluetooth Smart Module with Internal
Silicon LabMGM111A256V2
EFR32MG1 Series 1 ARM Cortex-M4 256 kB flash, 32 kB RAM module
Silicon LabBGM113A256V2R
93dBm 50m 2.4GHz 3.8V 2.4835GHz 1Mbps SPI,UART 2.4V SMD-36P SMD mount 15.73mm*9.15mm*1.9mm

Descriptions

Descriptions of Microchip ATSAMR21B18-MZ210PA provided by its distributors.

SmartConnect ATSAMR21B18-MZ210PA lighting module - SmartConnect ATSAMR21B18-MZ210PA module
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
ZigBee RF Module, IEEE 802.15.4, 2.4GHz, GPIO, I2C, PWM, SPI, TWI, UART
802.15.4/ZigBee SOC 2400MHz 7-Pin SMD Module Tray
Microchip RF Module, 2.7-3.6V, UART Interface
MOD WIRELESS ATSAMR21B18-MZ210PA
RF TXRX MOD 802.15.4 TRC ANT SMD
MCW1001A-I/SS WIFI DEVICE DRIV.
TRANSCEIVER, 2.4GHZ, ZIGBEE, 802.15.4; RF Modulation: DSSS; Data Rate Max: 1Mbps; Frequency Max: 2.4GHz; Sensitivity dBm: +10dBm; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Module Interface: SPI, UART; Supply Current: 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMR21B18MZ210PA