What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip RN131C/RM475

ULP WiFi 802.11 b/g surface mount module w/on-board antenna and U.FL connector
$ 39.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN131C/RM475.

Microchip

Datasheet18 pages14 years ago
Datasheet154 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 39.049
$ 45.64
$ 45.64
Stock
72,346
64,709
64,709
Authorized Distributors
6
6
6
Bandwidth
-
-
-
Data Rate
54 Mbps
54 Mbps
54 Mbps
Interface
SPI, UART
SPI, UART
SPI, UART
Max Frequency
-
-
-
Sensitivity (dBm)
-85 dBm
-85 dBm
-85 dBm
Current - Receiving
40 mA
40 mA
40 mA
Current - Transmitting
140 mA
210 mA
210 mA
Case/Package
Module
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Supply Chain

Projected EOL Date2039-11-24
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2015-11-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

ULP WiFi 802.11 b/g surface mount module w/on-board antenna and U.FL connector
MicrochipRN171-I/RM481
Advanced KEELOQ Encoder Surface Mount 14-Pin TSSOP Tube
MicrochipRN171-I/RM
Wireless LAN Module, 54Mbps, IEEE 802.11b/g, 2.412GHz to 2.462GHz, U.FL Connector
Silicon LabAMW006-A1W/S
RF TXRX MODULE WIFI WIRE ANT
Silicon LabAMW006-A1U/S
RF TXRX MODULE WIFI U.FL ANT
Texas InstrumentsWL1835MODGBMOCT
WiLink™ 8 single band combo 2x2 MIMO Wi-Fi®, Bluetooth® Dual Mode module 100-QFM -20 to 70

Descriptions

Descriptions of Microchip RN131C/RM475 provided by its distributors.

ULP WiFi 802.11 b/g surface mount module w/on-board antenna and U.FL connector
RN Series 1 Mbps 2.4 GHz Surface Mount WiFly GSX 802.11 b/g Wireless LAN Module
Wireless LAN Module, 54Mbps, IEEE 802.11b/g, 2.402GHz to 2.48GHz, U.FL Connector
Wi-Fi Modules, UART, 2.405-2.48GHz, 18 dBm, MODULE-44, RoHS
Microchip SCT
Module 802.11 2480MHz 54000Kbps 44-Pin SMD Module Tray
Module 802.11b/g 2.48GHz 11000Kbps 44-Pin Tray
RF TXRX MOD WIFI CHIP + U.FL SMD
V4.75 BG TCP/IP CH+UFL UART+SPI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-131C/RM475
  • RN131CRM475