Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RE46C317S8F

Microchip RE46C317S8F, Piezoelectric Driver, 2 - 5V, 8-PIN, SOIC
$ 1.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C317S8F.

Microchip

Datasheet22 pages13 years ago
Datasheet22 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip RE46C317S8F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.106
$ 2.686
Stock
230,637
169,246
Authorized Distributors
6
6
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
60 °C
60 °C
Min Operating Temperature
-10 °C
-10 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount
Output Type
Voltage
Voltage
Operating Supply Current
300 µA
300 µA

Supply Chain

Projected EOL Date2039-06-29
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-06-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

IC MCU 8BIT 1.75KB FLASH 8SOIC / MCU 8-bit PIC RISC 1.75KB Flash 5V 8-Pin SOIC N Tube
STMicroelectronicsTS3022IDT
TS3022IDT DUAL COMPARATOR, PUSH-PULL O/P, 0.009US 1.8 - 5 V 8-PIN SOIC
MicrochipRE46C318S8F
RE46C318: CMOS Piezoelectric Horn Driver IC w/ built-in boost converter, SOIC-8
MicrochipRE46C117S8F
Conv DC-DC 2V to 5V Non-Inv/Inv/Step Up/Step Down Dual-Out 10V/4V 8-Pin SOIC Tube
Texas InstrumentsLM4808M/NOPB
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC N Rail
Texas InstrumentsLM4871MX/NOPB
3-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Microchip RE46C317S8F provided by its distributors.

MICROCHIP RE46C317S8F, PIEZOELECTRIC DRIVER, 2 - 5V, 8-PIN, SOIC
CMOS DC-DC Converter and Piezo-electric Horn Driver
Piezoelectric Horn Driver w/Boost SOIC8
RS APAC
Horn Driver IC, 2 to 5V, SOIC-8, RoHS
Microchip SCT
IC DRIVER HORN PIEZO W/BO 8SOIC
IC, HORN DRIVER, CMOS, 3V, SOIC-8; IC Function:Piezoelectric Horn Driver & Voltage Regulator; Supply Voltage Min:2V; Supply Voltage Max:5V; IC Package Type:SOIC; No. of Pins:8Pins; Operating Temperature Min:-10°C; Operating Temperature Max:60°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.