Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RE46C144S16F

Photoelectric Smoke Detector Temporal Tone 16-Pin SOIC N Tube
$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C144S16F.

Microchip

Datasheet26 pages14 years ago

TME

SHENGYU ELECTRONICS

Newark

CAD Models

Download Microchip RE46C144S16F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.849
$ 1.19
$ 1.19
Stock
115,501
67,640
67,640
Authorized Distributors
6
6
6
Bandwidth
-
-
-
Interface
-
-
-
Max Operating Temperature
75 °C
75 °C
75 °C
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Operating Supply Voltage
-
12 V
12 V
Mount
Surface Mount
Surface Mount
Surface Mount
Output Type
Voltage
Voltage
Voltage
Operating Supply Current
8 µA
8 µA
8 µA

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipRE46C140S16F
MICROCHIP RE46C140S16F Smoke Detector Sensor, 17 V, Voltage, SOIC, 16 Pins, 6 V, 12 V
MicrochipRE46C143S16F
CMOS Photoelectric Smoke Detector ASIC with interconnect. 16-Pin SOIC Tube
MicrochipRE46C141S16F
MICROCHIP RE46C141S16F Smoke Detector Sensor, 4.5 V, Voltage, SOIC, 16 Pins, 6 V, 12 V
LCD DRVR 9V/12V/15V/18V/24V 16-Pin SOIC T/R
NexperiaHEF4521BT
4000/14000/40000 SERIES ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER PDSO16
NexperiaHEF4027BT
4000/14000/40000 Series Dual Positive Edge Triggered J-k Flip-flop Complementary Output PDSO16

Descriptions

Descriptions of Microchip RE46C144S16F provided by its distributors.

Photoelectric Smoke Detector Temporal Tone 16-Pin SOIC N Tube
Photoelectric Smoke Det Ic, 16Soic; |Microchip Technology RE46C144S16F
Photoelectric smoke detector IC w/continuous, timer
Photoelectric Smoke Detector IC, SOIC-16, RoHS
Microchip SCT
SOIC-16Narrow Pre-ordered MCUs ROHS
PHOTOELECTRIC SMOKE DET IC, 16SOIC; IC Function: Photoelectric Smoke Detector IC with Interconnect & Timer Mode; Supply Voltage Min: 6V; Supply Voltage Max: 12V; IC Package Type: SOIC; No. of Pins: 16Pins; Operating Temperatu

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.