Microchip RE46C143S16TF

Photoelectric Smoke Detector Ic W/Contin; |Microchip Technology RE46C143S16TF
$ 1.534
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C143S16TF.

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.534
$ 0.828
Stock
212,585
166,569
Authorized Distributors
6
6
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
75 °C
75 °C
Min Operating Temperature
-25 °C
-25 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16
Operating Supply Voltage
12 V
-
Mount
Surface Mount
Surface Mount
Output Type
Voltage
Voltage
Operating Supply Current
8 µA
8 µA

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip RE46C143S16TF provided by its distributors.

Photoelectric Smoke Detector Ic W/Contin; |Microchip Technology RE46C143S16TF
Photoelectric Smoke Detector Temporal Tone 16-Pin SOIC N T/R
PHOTOELECTRIC SMOKE DETECTOR IC W/CONTINUOUS16 SOIC .150IN T/R
Photoelectric Smoke Detector IC, SOIC-16, RoHS
Microchip SCT
Photoelectric smoke detector IC w/continuous
SOIC-16Narrow Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.