Microchip RE46C114E8F

Ionization Smoke Detector Afe, 8Pdip; |Microchip Technology RE46C114E8F
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C114E8F.

Augswan

Datasheet6 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipRE46C112E8F
Ionization Smoke Detector IC Digital Output 9V 8-Pin PDIP Tube
MicrochipRE46C100E8F
IC HORN DRIVER DUAL 8DIP | Microchip Technology Inc. RE46C100E8F
MicrochipRE46C101E8F
Horn Driver Ic, W/Led Driver, 8Pdip; |Microchip Technology RE46C101E8F
Texas InstrumentsLM1458N
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsMC1458P1
RoHS Compliant EAR99 Tin/Lead (Sn/Pb) PDIP op amp amplifier circuit 5.6mA 1mV 1MHz 70C
NCP Series 4.9 mA 60 kHz Through Hole PWM Current-Mode Controller - PDIP-8

Descriptions

Descriptions of Microchip RE46C114E8F provided by its distributors.

Ionization Smoke Detector Afe, 8Pdip; |Microchip Technology RE46C114E8F
IONIZATION SMOKE DETECTOR AFE8 PDIP .300IN TUBE
IONIZATION SMOKE DETECTOR AFE, 8PDIP; IC Function:Ionization Smoke Detector; Supply Voltage Range:6V to 12V; Operating Temperature Range:-10°C to +60°C; Digital IC Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Package / Case:PDIP; Supply Voltage Max:12V; Supply Voltage Min:6V; Termination Type:Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.