Microchip RE46C100E8F

IC HORN DRIVER DUAL 8DIP | Microchip Technology Inc. RE46C100E8F
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C100E8F.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.07%

CAD Models

Download Microchip RE46C100E8F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipRE46C101E8F
Horn Driver Ic, W/Led Driver, 8Pdip; |Microchip Technology RE46C101E8F
MicrochipRE46C108E8F
Piezoelectric Horn Driver and Voltage Regulator 8-Pin PDIP
onsemiLM555CN
LM555 Series 16 V 7.5 mA Monolithic General Purpose Single Timer - DIP-8
Texas InstrumentsNE555P
Texas Instruments Monostable Circuit, Adjustable/Single-Shot Timer, PDIP, 0°C Min, TH
Texas InstrumentsSA555P
Precision timer for -55 to 85C operation 8-PDIP -40 to 85
Texas InstrumentsNA555P
Texas Instruments Precision timer, Astable,RC Monostable timing, PDIPencapsulation, Through hole mounting

Descriptions

Descriptions of Microchip RE46C100E8F provided by its distributors.

IC HORN DRIVER DUAL 8DIP | Microchip Technology Inc. RE46C100E8F
Piezoelectric Horn Driver Circuit 8-Pin PDIP Tube
Horn Driver IC, 6 to 16V, PDIP-8, RoHS
Microchip SCT
IC, HORN DRIVER 8PDIP; IC Function: Piezoelectric Horn Driver; Supply Voltage Min: 6V; Supply Voltage Max: 16V; IC Package Type: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Produc

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.