Microchip RE46C112E8F

Ionization Smoke Detector IC Digital Output 9V 8-Pin PDIP Tube
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C112E8F.

Electro Sonic

Datasheet7 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.30%

CAD Models

Download Microchip RE46C112E8F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipRE46C114E8F
Ionization Smoke Detector Afe, 8Pdip; |Microchip Technology RE46C114E8F
MicrochipRE46C108E8F
Piezoelectric Horn Driver and Voltage Regulator 8-Pin PDIP
MicrochipRE46C100E8F
IC HORN DRIVER DUAL 8DIP | Microchip Technology Inc. RE46C100E8F
Texas InstrumentsLM1458N
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 42kHz Tube 8-Pin PDIP
Texas InstrumentsMC1458P1
Dual Operational Amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Microchip RE46C112E8F provided by its distributors.

Ionization Smoke Detector IC Digital Output 9V 8-Pin PDIP Tube
Ionization smoke detector AFE
PDIP-8 Pre-ordered MCUs ROHS
IC SMOKE DETECTOR ION 8DIP
IONIZATION SMOKE DETECTOR AFE, 8PDIP; IC Function: Ionization Smoke Detector; Supply Voltage Min: 6V; Supply Voltage Max: 12V; IC Package Type: DIP; No. of Pins: 8Pins; Operating Temperature Min: -10°C; Operating Temperature M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.