Microchip QT60240-ISG

Capacitive Touch Screen 24 Key 32-Pin VQFN EP T/R / IC TOUCH SENSOR 24KEY 32QFN
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip QT60240-ISG.

Upverter

Datasheet26 pages19 years ago

Inventory History

3 month trend:
-12.52%

CAD Models

Download Microchip QT60240-ISG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

Silicon LabC8051F560-IM
MCU 8-bit 8051 CISC 32KB Flash 2.5V/3.3V/5V Automotive 32-Pin QFN EP Tube
Silicon LabC8051F561-IM
MCU 8-bit 8051 CISC 32KB Flash 2.5V/3.3V/5V Automotive 32-Pin QFN EP Tube
Silicon LabC8051F541-IM
MCU 8-bit 8051CISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 32-Pin QFN EP Tube
NXP SemiconductorsLPC1114FHN33/333,5
MCU 32-bit LPC1100 ARM Cortex M0 RISC 56KB Flash 3.3V 32-Pin HVQFN EP Tray
NXP SemiconductorsLPC1114FHI33/302,5
MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 3.3V 32-Pin HVQFN EP Tray
NXP SemiconductorsLPC1111FHN33/101,5
MCU 32-bit LPC1100 ARM Cortex M0 RISC 8KB Flash 3.3V 32-Pin HVQFN EP Tray

Descriptions

Descriptions of Microchip QT60240-ISG provided by its distributors.

Capacitive Touch Screen 24 Key 32-Pin VQFN EP T/R / IC TOUCH SENSOR 24KEY 32QFN
Touch and Input Sensing, I2C and Shift Register, 1.8V-5.5V, VQFN-32, RoHS
Microchip SCT
Integrated-Circuit 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip Technology QT60240-ISG
Touch Sensor Capacitive 24 Key 1.8V to 5.5V Surface Mount 32-Pin MLF EP
QT60240 Buttons 2006 Tape & Reel (TR) capacitive touch sensor 5mm 40muA 10b 1.8V~5.25V
QPROX SENSOR 24 KEYS, SMD, MLF-32; IC Function: 16, 24 KEY QMATRIX Touch Sensor; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; IC Package Type: MLF; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temper
Microchip , 32, MLF, I2C, SPI, +85 ¡ãC, 1.8 5.25 v
Touch Sensor, Digital, 32 Pin, Unspecified
IC GATE DRVR HALF-BRIDGE 16SOIC
Q Matrix Touch Sensor IC 32-Pin MLF EP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QT60240-ISG QS130
  • QT60240ISG