Microchip QT60240-ATG

IC Touch Sensor 24KEY 32-PIN TQFP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip QT60240-ATG.

Newark

Datasheet26 pages19 years ago

Descriptions

Descriptions of Microchip QT60240-ATG provided by its distributors.

IC TOUCH SENSOR 24KEY 32-PIN TQFP
DIGITAL CHARGE-TRANSFER IC
SENSOR, QMATRIX, 24-KEY, 32MLF; Supply Current:10mA; Interface Type:I2C; Supply Voltage Range:1.8V to 5.5V; Sensor Case Style:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QT60240ATG