
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | QT60160-ISG | 6,000 | 1 | |||||||||
| DigiKey | 427-1125-1-ND | 38,867 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000034467 | 78,000 | 3K | 3d | ||||||||
| TME | QT60160-ISG | 0 | 3K | 19h | ||||||||
| Microchip | QT60160-ISG | 95,761 | 100 | Tape & Reel | 17m |
Download Microchip QT60160-ISG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of Microchip QT60160-ISG provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: