Microchip PL133-27GI-R

Clock Buffer, Fanout, 1 MHz to 150 MHz, 2 Outputs, 1.62 V to 3.63 V, 6 Pins, DFN
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL133-27GI-R.

Microchip

Datasheet0 pages0 years ago
Datasheet13 pages9 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip PL133-27GI-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.639
$ 0.612
$ 0.612
Stock
155,593
255,422
255,422
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
6
6
6
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
150 MHz
150 MHz
150 MHz
Quiescent Current
-
-
-
Min Supply Voltage
1.62 V
-
-
Max Supply Voltage
3.63 V
-
-

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Clock / Data Fanout Buffer, 1:4, 3.3 V, with CMOS Outputs
3.3 V 1:4 CLOCK FANOUT BUFFER Low Skew Clock Driver, 3N Series, 4 True Output(s), 0 Inverted Output(s)
Renesas551SCMGI
IDT, Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-UFDFN
Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4
MicrochipPL123-02NGI
LVCMOS PL123 6-UFDFN Exposed Pad R-PDSO-N6 clock driver 0.6mm 800muA 200MHz -40C~85C
MicrochipPL123-02NGI-R
Clock Buffer, Fanout, 200 MHz, 2 Outputs, 1.62 V to 3.63 V, 6 Pins, UDFN-EP

Descriptions

Descriptions of Microchip PL133-27GI-R provided by its distributors.

Clock Buffer, Fanout, 1 MHz to 150 MHz, 2 Outputs, 1.62 V to 3.63 V, 6 Pins, DFN
Low Skew Clock Driver, PL133 Series, 2 True Output(s), 0 Inverted Output(s), PDSO6
Clock Fanout Buffer 2-OUT 1-IN 1:2 6-Pin DFN EP T/R
LVCMOS Sine Wave PL133 6-UFDFN Exposed Pad R-PDSO-N6 clock driver 2mm 1.8V 0.5ns 150MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PL133-27-GI-R