Microchip PIC32MZ1025DAR176-V/2J

32-bit cache-based MCU, Graphics Integrated, stacked DDR2, 176LQFP
$ 19.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MZ1025DAR176-V/2J.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2044-07-02
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2020-07-02
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Descriptions

Descriptions of Microchip PIC32MZ1025DAR176-V/2J provided by its distributors.

32-bit cache-based MCU, Graphics Integrated, stacked DDR2, 176LQFP
MCU 32-Bit PIC32MZEF PIC RISC 1MB Flash 2.2V to 3.6V 176-Pin LQFP Tray
Mcu, 32Bit, 200Mhz, Lqfp-176; Product Range:Pic32 Family Pic32Mzda Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:200Mhz; Program Memory Size:1Mb; No. Of Pins:176Pins; No. Of I/O S:120I/O Srohs Compliant: Yes |Microchip Technology PIC32MZ1025DAR176-V/2J

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MZ1025DAR176-V-2J
  • PIC32MZ1025DAR176V/2J