Microchip PIC32MX220F032C-50I/TL

32 Bit MCU 32KB Flash 8KB RAM 50 MHz 36 Pin USB 3 Comp CTMU RTCC
$ 7.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX220F032C-50I/TL.

Upverter

Datasheet350 pages6 years ago

element14 APAC

Microchip

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC32MX220F032C-50I/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC
32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC
MCU 32-bit PIC32 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC32MX220F032C-50I/TL provided by its distributors.

32 Bit MCU 32KB Flash 8KB RAM 50 MHz 36 Pin USB 3 Comp CTMU RTCC
MCU 32-bit MIPS32 M4K RISC 32KB Flash 2.5V/3.3V 36-Pin VTLA EP Tube
32-bit Microcontrollers - MCU 32-bit family 32 KB 8 KB RAM, 50MHz
32-bit MIPS MCU, 32 KB, 2.3 to 3.6 V, VTLA-36, RoHS
Microchip SCT
MCU, 32BIT, PIC32, 50MHZ, VTLA-36
IC 32-BIT MCU 50MHZ 32KB RAM 36-PIN VTLA
32-BIT MCU 32KB FLASH 50MHZ USB VTLA36
IC MCU 32BIT 32KB FLASH 36VTLA
Microcontroller Mcu, 32 Bit, Pic32, 50Mhz, Vtla-36; Product Range:Pic32 Family Pic32Mx Series Microcontrollers; Device Core:Pic32; Data Bus Width:32 Bit; Operating Frequency Max:50Mhz; Program Memory Size:32Kb; No. Of Pins:36Pins Rohs Compliant: Yes |Microchip PIC32MX220F032C-50I/TL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX220F032C-50ITL
  • PIC32MX220F032C50I/TL
  • PIC32MX220F032C50ITL