Microchip PIC32MX170F256D-I/TL

32 Bit MCU, 256KB Flash, 64KB RAM, 50 MHz, 44 Pin, 3 Comp, CTMU, RTCC
$ 4.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX170F256D-I/TL.

Microchip

Datasheet350 pages6 years ago

SHENGYU ELECTRONICS

Newark

TME

CAD Models

Download Microchip PIC32MX170F256D-I/TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-05-08
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 16 hours ago)

Related Parts

32 Bit MCU, 256KB Flash, 64KB RAM, 50 MHz, 44 Pin, USB, 3 Comp, CTMU, RTCC
32 Bit MCU, 256KB Flash, 64KB RAM, 50 MHz, 44 Pin, USB, 3 Comp, CTMU, RTCC
32 Bit MCU, 256KB Flash, 64KB RAM, 50 MHz, 44 Pin, USB, 3 Comp, CTMU, RTCC

Descriptions

Descriptions of Microchip PIC32MX170F256D-I/TL provided by its distributors.

32 Bit MCU, 256KB Flash, 64KB RAM, 50 MHz, 44 Pin, 3 Comp, CTMU, RTCC
MICROCHIP PIC32MX170F256D-I/TL32 Bit Microcontroller, Audio and Graphics Interface, PIC32, 50 MHz, 256 KB, 64 KB, 44 Pins, VTLA
MCU, 32BIT, PIC32, 50MHZ, VTLA-44; Product Range: PIC32 Family PIC32MX Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 50MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 44Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX170F256D-ITL